
GA200SA60S | |
---|---|
DigiKey Part Number | GA200SA60S-ND |
Manufacturer | |
Manufacturer Product Number | GA200SA60S |
Description | IGBT MOD 600V 200A 630W SOT-227B |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V 200 A 630 W Chassis Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 630 W | |
Vce(on) (Max) @ Vge, Ic | 1.3V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 16.25 nF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |