
GBU6K-E3/45 | |
|---|---|
DigiKey Part Number | GBU6K-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU6K-E3/45 |
Description | BRIDGE RECT 1PHASE 800V 3.8A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU6K-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 3.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹272.10000 | ₹272.10 |
| 20 | ₹156.31950 | ₹3,126.39 |
| 100 | ₹121.51450 | ₹12,151.45 |
| 500 | ₹98.17146 | ₹49,085.73 |
| 1,000 | ₹90.66905 | ₹90,669.05 |
| 2,000 | ₹84.36129 | ₹1,68,722.58 |
| 5,000 | ₹82.19005 | ₹4,10,950.25 |