
GI756-E3/73 | |
|---|---|
DigiKey Part Number | GI756-E3/73GICT-ND - Cut Tape (CT) GI756-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GI756-E3/73 |
Description | DIODE STANDARD 600V 6A P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | GI756-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹258.13000 | ₹258.13 |
| 10 | ₹166.24400 | ₹1,662.44 |
| 100 | ₹113.81740 | ₹11,381.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹97.57817 | ₹29,273.45 |
| 600 | ₹89.39643 | ₹53,637.86 |
| 900 | ₹85.22584 | ₹76,703.26 |
| 1,500 | ₹80.54004 | ₹1,20,810.06 |
| 2,100 | ₹77.76505 | ₹1,63,306.61 |
| 3,000 | ₹75.06878 | ₹2,25,206.34 |
