
GL41YHE3/96 | |
---|---|
DigiKey Part Number | GL41YHE3/96GITR-ND - Tape & Reel (TR) GL41YHE3/96GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GL41YHE3/96 |
Description | DIODE STANDARD 1600V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹54.13000 | ₹54.13 |
10 | ₹33.27800 | ₹332.78 |
100 | ₹21.28870 | ₹2,128.87 |
500 | ₹16.08856 | ₹8,044.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | ₹10.23335 | ₹61,400.10 |
7,500 | ₹9.97923 | ₹74,844.22 |
10,500 | ₹9.62060 | ₹1,01,016.30 |
15,000 | ₹9.27085 | ₹1,39,062.75 |
37,500 | ₹8.87400 | ₹3,32,775.00 |