
GLL4744A-E3/96 | |
|---|---|
DigiKey Part Number | GLL4744A-E3/96GITR-ND - Tape & Reel (TR) GLL4744A-E3/96GICT-ND - Cut Tape (CT) GLL4744A-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GLL4744A-E3/96 |
Description | DIODE ZENER 15V 1W DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹100.54800 | ₹1,005.48 |
| 100 | ₹67.29890 | ₹6,729.89 |
| 500 | ₹53.06198 | ₹26,530.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹46.14633 | ₹69,219.49 |
| 3,000 | ₹42.66490 | ₹1,27,994.70 |
| 4,500 | ₹40.89167 | ₹1,84,012.51 |
| 7,500 | ₹39.09153 | ₹2,93,186.47 |