GLL4745A-E3/96 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹40.45950
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹280.49327
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹381.13074
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹381.13074
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹428.65562
Datasheet
Zener Diode 16 V 1 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLL4745A-E3/96

DigiKey Part Number
GLL4745A-E3/96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLL4745A-E3/96
Description
DIODE ZENER 16V 1W DO213AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹46.14633₹69,219.49
3,000₹42.66490₹1,27,994.70
4,500₹40.89167₹1,84,012.51
7,500₹39.09153₹2,93,186.47
Manufacturers Standard Package