
GSIB15A60-E3/45 | |
|---|---|
DigiKey Part Number | GSIB15A60-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GSIB15A60-E3/45 |
Description | BRIDGE RECT 1P 600V 3.5A GSIB-5S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GSIB-5S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GSIB-5S | |
Supplier Device Package | GSIB-5S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹337.33000 | ₹337.33 |
| 20 | ₹196.71550 | ₹3,934.31 |
| 100 | ₹154.31600 | ₹15,431.60 |
| 500 | ₹125.90546 | ₹62,952.73 |
| 1,000 | ₹116.77883 | ₹1,16,778.83 |
| 2,000 | ₹110.42541 | ₹2,20,850.82 |