
KBP04ML-44E4/72 | |
|---|---|
DigiKey Part Number | KBP04ML-44E4/72-ND |
Manufacturer | |
Manufacturer Product Number | KBP04ML-44E4/72 |
Description | BRIDGE RECT 1P 400V 1.5A KBPM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBPM |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.57 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Box | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBPM |
Technology Standard | Supplier Device Package KBPM |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |