
LL4150GS08 | |
|---|---|
DigiKey Part Number | LL4150GS08TR-ND - Tape & Reel (TR) LL4150GS08CT-ND - Cut Tape (CT) LL4150GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4150GS08 |
Description | DIODE STANDARD 50V 300MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL4150GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.33700 | ₹63.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.04554 | ₹15,113.85 |
| 5,000 | ₹5.42995 | ₹27,149.75 |
| 7,500 | ₹5.11616 | ₹38,371.20 |
| 12,500 | ₹3.49448 | ₹43,681.00 |




