Parametric Equivalent
Parametric Equivalent

LL4151-M-18 | |
|---|---|
DigiKey Part Number | LL4151-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL4151-M-18 |
Description | DIODE STANDARD 50V 300MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.83693 | ₹38,369.30 |
| 20,000 | ₹3.48092 | ₹69,618.40 |
| 30,000 | ₹3.29947 | ₹98,984.10 |
| 50,000 | ₹3.09545 | ₹1,54,772.50 |
| 70,000 | ₹2.97463 | ₹2,08,224.10 |
| 1,00,000 | ₹2.85719 | ₹2,85,719.00 |
| 2,50,000 | ₹2.59943 | ₹6,49,857.50 |
