Diode 45 V 10A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF1045-E3/45

DigiKey Part Number
MBRF1045-E3/45GI-ND
Manufacturer
Manufacturer Product Number
MBRF1045-E3/45
Description
DIODE SCHOTTKY 45V 10A ITO220AC
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 02/10/2026
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹171.46000₹171.46
50₹76.97160₹3,848.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.