


MMSZ4685-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ4685-E3-18GITR-ND - Tape & Reel (TR) MMSZ4685-E3-18GICT-ND - Cut Tape (CT) MMSZ4685-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4685-E3-18 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.54457 | ₹55,445.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.99900 | ₹259.99 |
| 100 | ₹16.37280 | ₹1,637.28 |
| 500 | ₹12.21110 | ₹6,105.55 |
| 1,000 | ₹10.86642 | ₹10,866.42 |
| 2,000 | ₹9.73188 | ₹19,463.76 |
| 5,000 | ₹8.50210 | ₹42,510.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹9.78500 | ₹97.85 |
| 100 | ₹6.80260 | ₹680.26 |