MMSZ4685-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹6.20786
Datasheet

Direct


onsemi
In Stock: 97,896
Unit Price: ₹13.05000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 29,219
Unit Price: ₹10.25000
Datasheet

Direct


onsemi
In Stock: 22,254
Unit Price: ₹14.91000
Datasheet

Direct


onsemi
In Stock: 1,101
Unit Price: ₹29.82000
Datasheet

Direct


onsemi
In Stock: 2,983
Unit Price: ₹29.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,655
Unit Price: ₹11.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹238.55616
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,857
Unit Price: ₹46.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,626
Unit Price: ₹10.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,014
Unit Price: ₹11.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,394
Unit Price: ₹14.91000
Datasheet
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4685-HE3-08

DigiKey Part Number
MMSZ4685-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4685-HE3-08
Description
DIODE ZENER 3.6V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
7.5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types