Parametric Equivalent

BZX84B3V6-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B3V6-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B3V6-HE3_A-18 |
Description | DIODE ZENER 3.6V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.05867 | ₹60,586.70 |
| 20,000 | ₹5.54112 | ₹1,10,822.40 |
| 30,000 | ₹5.27740 | ₹1,58,322.00 |
| 50,000 | ₹4.98098 | ₹2,49,049.00 |
| 70,000 | ₹4.80548 | ₹3,36,383.60 |
| 1,00,000 | ₹4.63489 | ₹4,63,489.00 |
