


MMSZ4693-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ4693-HE3-08GITR-ND - Tape & Reel (TR) MMSZ4693-HE3-08GICT-ND - Cut Tape (CT) MMSZ4693-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4693-HE3-08 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 5.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4693-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4693-HE3_A-08TR-ND | ₹4.82238 | MFR Recommended |
| MMSZ4693-TP | MCC (Micro Commercial Components) | 3,280 | MMSZ4693-TPMSCT-ND | ₹13.05000 | Direct |
| MMSZ4693T1G | onsemi | 61,106 | MMSZ4693T1GOSCT-ND | ₹16.77000 | Direct |
| MMSZ4693T3G | onsemi | 1,725 | 488-MMSZ4693T3GCT-ND | ₹15.84000 | Direct |
| MMSZ7V5T1G | onsemi | 30,676 | MMSZ7V5T1GOSCT-ND | ₹15.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.44400 | ₹144.44 |
| 100 | ₹8.96450 | ₹896.45 |
| 500 | ₹6.56402 | ₹3,282.01 |
| 1,000 | ₹5.78685 | ₹5,786.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹10.15700 | ₹101.57 |
| 100 | ₹6.79330 | ₹679.33 |
| 500 | ₹5.17182 | ₹2,585.91 |
| 1,000 | ₹4.62482 | ₹4,624.82 |