Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4696-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4696-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4696-G3-18 |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.36015 | ₹53,601.50 |
| 20,000 | ₹4.89171 | ₹97,834.20 |
| 30,000 | ₹4.65293 | ₹1,39,587.90 |
| 50,000 | ₹4.38461 | ₹2,19,230.50 |
| 70,000 | ₹4.22569 | ₹2,95,798.30 |
| 1,00,000 | ₹4.07125 | ₹4,07,125.00 |






