


MMSZ4713-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4713-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4713-HE3_A-18 |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 nA @ 22.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.37754 | ₹63,775.40 |
| 20,000 | ₹5.83661 | ₹1,16,732.20 |
| 30,000 | ₹5.56094 | ₹1,66,828.20 |
| 50,000 | ₹5.25116 | ₹2,62,558.00 |
| 70,000 | ₹5.06775 | ₹3,54,742.50 |
| 1,00,000 | ₹4.88947 | ₹4,88,947.00 |