Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



MMSZ5238C-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5238C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5238C-G3-18 |
Description | DIODE ZENER 8.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.13537 | ₹61,353.70 |
| 20,000 | ₹5.61250 | ₹1,12,250.00 |
| 30,000 | ₹5.34608 | ₹1,60,382.40 |
| 50,000 | ₹5.04666 | ₹2,52,333.00 |
| 70,000 | ₹4.86933 | ₹3,40,853.10 |
| 1,00,000 | ₹4.69702 | ₹4,69,702.00 |


