


MMSZ5248C-HE3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5248C-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ5248C-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ5248C-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248C-HE3-08 |
Description | DIODE ZENER 18V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.16300 | $1.63 |
100 | $0.10170 | $10.17 |
500 | $0.07482 | $37.41 |
1,000 | $0.06608 | $66.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |