MMSZ5250C-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 11,295
Unit Price: ₹0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,520
Unit Price: ₹0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,935
Unit Price: ₹0.27000
Datasheet

Similar


onsemi
In Stock: 16,818
Unit Price: ₹0.13000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,161
Unit Price: ₹0.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₹0.31000
Datasheet

Similar


onsemi
In Stock: 2,091
Unit Price: ₹0.36000
Datasheet
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5250C-E3-18

DigiKey Part Number
MMSZ5250C-E3-18GITR-ND - Tape & Reel (TR)
MMSZ5250C-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5250C-E3-18
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹21.15300₹211.53
100₹13.23240₹1,323.24
500₹9.31860₹4,659.30
1,000₹8.10718₹8,107.18
5,000₹7.99275₹39,963.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.64940₹56,494.00
Manufacturers Standard Package