


MMSZ5257B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5257B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5257B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5257B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5257B-E3-08 |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 58 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ33T1G | onsemi | 173 | SZMMSZ33T1GOSCT-ND | ₹34.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.90600 | ₹259.06 |
| 100 | ₹16.34480 | ₹1,634.48 |
| 500 | ₹12.19246 | ₹6,096.23 |
| 1,000 | ₹10.84871 | ₹10,848.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.13751 | ₹27,412.53 |
| 6,000 | ₹8.27476 | ₹49,648.56 |
| 9,000 | ₹7.83487 | ₹70,513.83 |
| 15,000 | ₹7.34026 | ₹1,10,103.90 |
| 21,000 | ₹7.04730 | ₹1,47,993.30 |
| 30,000 | ₹6.76251 | ₹2,02,875.30 |
