Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5262B-E3-08

DigiKey Part Number
MMSZ5262B-E3-08GITR-ND - Tape & Reel (TR)
MMSZ5262B-E3-08GICT-ND - Cut Tape (CT)
MMSZ5262B-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5262B-E3-08
Description
DIODE ZENER 51V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,157
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹26.09200₹260.92
100₹16.44730₹1,644.73
500₹12.27074₹6,135.37
1,000₹10.91954₹10,919.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.19932₹27,597.96
6,000₹8.33145₹49,988.70
9,000₹7.88902₹71,001.18
15,000₹7.39176₹1,10,876.40
21,000₹7.09713₹1,49,039.73
30,000₹6.81075₹2,04,322.50
Manufacturers Standard Package