


MMSZ5263C-HE3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5263C-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ5263C-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ5263C-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5263C-HE3-08 |
Description | DIODE ZENER 56V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.18900 | ₹151.89 |
| 100 | ₹9.47700 | ₹947.70 |
| 500 | ₹6.97218 | ₹3,486.09 |
| 1,000 | ₹6.15773 | ₹6,157.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹11.64800 | ₹116.48 |
| 100 | ₹7.80900 | ₹780.90 |
| 500 | ₹5.96390 | ₹2,981.95 |
| 1,000 | ₹5.34049 | ₹5,340.49 |