Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

P4KE100CAHE3/73 | |
|---|---|
DigiKey Part Number | P4KE100CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE100CAHE3/73 |
Description | TVS DIODE 85.5VWM 137V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹31.34653 | ₹94,039.59 |
| 6,000 | ₹29.04530 | ₹1,74,271.80 |
| 9,000 | ₹27.87318 | ₹2,50,858.62 |
| 15,000 | ₹27.19863 | ₹4,07,979.45 |





