Direct
Similar
Similar
Similar
Similar
Similar

P4KE30CAHE3/54 | |
|---|---|
DigiKey Part Number | P4KE30CAHE3/54GITR-ND - Tape & Reel (TR) P4KE30CAHE3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE30CAHE3/54 |
Description | TVS DIODE 25.6VWM 41.4V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹76.69200 | ₹766.92 |
| 100 | ₹50.69320 | ₹5,069.32 |
| 500 | ₹39.51646 | ₹19,758.23 |
| 1,000 | ₹35.91854 | ₹35,918.54 |
| 2,000 | ₹33.29117 | ₹66,582.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | ₹29.31276 | ₹1,61,220.18 |
| 11,000 | ₹27.33577 | ₹3,00,693.47 |
| 16,500 | ₹27.19868 | ₹4,48,778.22 |




