P4KE30CAHE3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹24.23632
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,370
Unit Price: ₹46.59000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹6.45505
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₹16.56848
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹6.45505
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹11.28855
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹6.56272
Datasheet

Similar


STMicroelectronics
In Stock: 9,453
Unit Price: ₹60.57000
Datasheet
41.4V Clamp 9.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE30CAHE3/54

DigiKey Part Number
P4KE30CAHE3/54GITR-ND - Tape & Reel (TR)
P4KE30CAHE3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE30CAHE3/54
Description
TVS DIODE 25.6VWM 41.4V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
9.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹122.07000₹122.07
10₹76.69200₹766.92
100₹50.69320₹5,069.32
500₹39.51646₹19,758.23
1,000₹35.91854₹35,918.54
2,000₹33.29117₹66,582.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500₹29.31276₹1,61,220.18
11,000₹27.33577₹3,00,693.47
16,500₹27.19868₹4,48,778.22
Manufacturers Standard Package