P4SMA12CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹9.19249
Datasheet
Image for P4SMA12CAHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA12CAHM3_A/I

DigiKey Part Number
P4SMA12CAHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA12CAHM3_A/I
Description
TVS DIODE 10.2VWM 16.7V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.7V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹16.95115₹1,27,133.62
15,000₹15.72439₹2,35,865.85
22,500₹15.09953₹3,39,739.42
37,500₹14.88645₹5,58,241.88
Manufacturers Standard Package