DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA15CA-E3/5A

DigiKey Part Number
112-P4SMA15CA-E3/5ATR-ND - Tape & Reel (TR)
112-P4SMA15CA-E3/5ACT-ND - Cut Tape (CT)
112-P4SMA15CA-E3/5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA15CA-E3/5A
Description
TVS DIODE 12.8VWM 21.2V DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
18.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.49000₹42.49
10₹26.91000₹269.10
100₹15.04840₹1,504.84
500₹12.47246₹6,236.23
1,000₹9.73720₹9,737.20
2,000₹9.64868₹19,297.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹6.81604₹51,120.30
15,000₹6.72752₹1,00,912.80
22,500₹6.63900₹1,49,377.50
37,500₹6.62970₹2,48,613.75
52,500₹6.40288₹3,36,151.20
Manufacturers Standard Package