DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA15CA-E3/61

DigiKey Part Number
P4SMA15CA-E3/61GITR-ND - Tape & Reel (TR)
P4SMA15CA-E3/61GICT-ND - Cut Tape (CT)
P4SMA15CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA15CA-E3/61
Description
TVS DIODE 12.8VWM 21.2V DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
18.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,920
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.44000₹27.44
10₹17.26100₹172.61
100₹8.40940₹840.94
500₹7.87828₹3,939.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₹6.39557₹11,512.03
Manufacturers Standard Package