
P4SMA16A-E3/61 | |
---|---|
DigiKey Part Number | P4SMA16A-E3/61GITR-ND - Tape & Reel (TR) P4SMA16A-E3/61GICT-ND - Cut Tape (CT) P4SMA16A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA16A-E3/61 |
Description | TVS DIODE 13.6VWM 22.5V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 17.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.93000 | ₹39.93 |
10 | ₹26.26700 | ₹262.67 |
100 | ₹14.37590 | ₹1,437.59 |
500 | ₹11.74030 | ₹5,870.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | ₹6.92172 | ₹12,459.10 |
3,600 | ₹5.76810 | ₹20,765.16 |