
P4SMA18A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA18A-E3/61GITR-ND - Tape & Reel (TR) P4SMA18A-E3/61GICT-ND - Cut Tape (CT) P4SMA18A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA18A-E3/61 |
Description | TVS DIODE 15.3VWM 25.2V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 15.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹24.41500 | ₹244.15 |
| 100 | ₹14.72340 | ₹1,472.34 |
| 500 | ₹12.39374 | ₹6,196.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹6.77928 | ₹12,202.70 |