P4SMA480A-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,766
Unit Price: ₹17.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹16.01085
Datasheet
Image for P4SMA480A-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA480A-E3/61

DigiKey Part Number
P4SMA480A-E3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA480A-E3/61
Description
TVS DIODE 408VWM 658VC DO214AC
Customer Reference
Detailed Description
658V Clamp 460mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
460mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types