
P6KE100A-E3/54 | |
---|---|
DigiKey Part Number | 112-P6KE100A-E3/54TR-ND - Tape & Reel (TR) 112-P6KE100A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE100A-E3/54 |
Description | TVS DIODE 85.5VWM 137V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE100A-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41.71000 | ₹41.71 |
10 | ₹33.10000 | ₹331.00 |
100 | ₹22.54000 | ₹2,254.00 |
500 | ₹19.70028 | ₹9,850.14 |
1,000 | ₹17.74800 | ₹17,748.00 |
2,000 | ₹16.19816 | ₹32,396.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹12.95604 | ₹51,824.16 |
8,000 | ₹11.80242 | ₹94,419.36 |
12,000 | ₹11.71368 | ₹1,40,564.16 |
20,000 | ₹11.64713 | ₹2,32,942.60 |