DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15CA-E3/54

DigiKey Part Number
112-P6KE15CA-E3/54TR-ND - Tape & Reel (TR)
112-P6KE15CA-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE15CA-E3/54
Description
TVS DIODE 12.8VWM 21.2V DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,801
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹75.24000₹75.24
10₹46.91600₹469.16
100₹30.38010₹3,038.01
500₹23.25774₹11,628.87
1,000₹20.96331₹20,963.31
2,000₹19.03136₹38,062.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.90732₹67,629.28
8,000₹15.40248₹1,23,219.84
12,000₹14.91562₹1,78,987.44
20,000₹14.61731₹2,92,346.20
28,000₹14.19640₹3,97,499.20
Manufacturers Standard Package