113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE82CA-E3/54

DigiKey Part Number
112-P6KE82CA-E3/54TR-ND - Tape & Reel (TR)
112-P6KE82CA-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE82CA-E3/54
Description
TVS DIODE 70.1VWM 113V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,510
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹23.76200₹237.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹19.42928₹77,717.12
Manufacturers Standard Package