
P6SMB47CA-E3/52 | |
|---|---|
DigiKey Part Number | 112-P6SMB47CA-E3/52TR-ND - Tape & Reel (TR) 112-P6SMB47CA-E3/52CT-ND - Cut Tape (CT) 112-P6SMB47CA-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB47CA-E3/52 |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹36.99500 | ₹369.95 |
| 100 | ₹23.59470 | ₹2,359.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹16.68775 | ₹12,515.81 |
| 1,500 | ₹15.00046 | ₹22,500.69 |
| 2,250 | ₹14.13984 | ₹31,814.64 |
| 3,750 | ₹13.17153 | ₹49,393.24 |
| 5,250 | ₹12.59804 | ₹66,139.71 |
| 7,500 | ₹12.04025 | ₹90,301.88 |