P6SMB56CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,300
Unit Price: ₹34.61000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹17.96843
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 25,324
Unit Price: ₹24.85000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹12.29212
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,653
Unit Price: ₹50.58000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB56CA-M3/5B

DigiKey Part Number
P6SMB56CA-M3/5B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB56CA-M3/5B
Description
TVS DIODE 47.8VWM 77VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
77V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
9,600₹17.49056₹1,67,909.38