
PLZ2V7B-G3/H | |
|---|---|
DigiKey Part Number | PLZ2V7B-G3/HGITR-ND - Tape & Reel (TR) PLZ2V7B-G3/HGICT-ND - Cut Tape (CT) PLZ2V7B-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ2V7B-G3/H |
Description | DIODE ZENER 2.8V 960MW DO219AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 960 mW ±3.93% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.93% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹10.15700 | ₹101.57 |
| 100 | ₹4.75250 | ₹475.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹3.86722 | ₹17,402.49 |