Parametric Equivalent

PLZ2V7B-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ2V7B-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ2V7B-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ2V7B-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ2V7B-HG3_A/H |
Description | DIODE ZENER 2.8V 960MW DO219AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 960 mW ±3.93% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.93% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹21.89900 | ₹218.99 |
| 100 | ₹13.88470 | ₹1,388.47 |
| 500 | ₹9.04090 | ₹4,520.45 |
| 1,000 | ₹7.67107 | ₹7,671.07 |
| 2,000 | ₹7.21446 | ₹14,428.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹6.01008 | ₹27,045.36 |
