Zener Diode 3.43 V 960 mW ±3.07% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLZ3V3B-HG3_A/H

DigiKey Part Number
112-PLZ3V3B-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ3V3B-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ3V3B-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ3V3B-HG3_A/H
Description
DIODE ZENER 3.43V 960MW DO219AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 3.43 V 960 mW ±3.07% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3.07%
Power - Max
960 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,699
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹12.11400₹121.14
100₹5.21840₹521.84
500₹4.84568₹2,422.84
1,000₹4.76180₹4,761.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₹3.89062₹17,507.79
Manufacturers Standard Package