
RGP10M-E3/54 | |
|---|---|
DigiKey Part Number | 112-RGP10M-E3/54TR-ND - Tape & Reel (TR) 112-RGP10M-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP10M-E3/54 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | RGP10M-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹85.45200 | ₹854.52 |
| 100 | ₹56.56390 | ₹5,656.39 |
| 500 | ₹44.14966 | ₹22,074.83 |
| 1,000 | ₹40.15292 | ₹40,152.92 |
| 2,000 | ₹36.78937 | ₹73,578.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | ₹28.36345 | ₹1,55,998.98 |