
RGP15G-E3/54 | |
|---|---|
DigiKey Part Number | RGP15G-E3/54GITR-ND - Tape & Reel (TR) RGP15G-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP15G-E3/54 |
Description | DIODE STANDARD 400V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 500 | ₹44.32672 | ₹22,163.36 |
| 1,000 | ₹40.37190 | ₹40,371.90 |
| 2,000 | ₹38.36701 | ₹76,734.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹31.34544 | ₹1,25,381.76 |