
RGP15M-E3/54 | |
|---|---|
DigiKey Part Number | RGP15M-E3/54GITR-ND - Tape & Reel (TR) RGP15M-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP15M-E3/54 |
Description | DIODE STD 1000V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.99000 | ₹177.99 |
| 10 | ₹113.03500 | ₹1,130.35 |
| 100 | ₹75.81610 | ₹7,581.61 |
| 500 | ₹59.87946 | ₹29,939.73 |
| 1,000 | ₹54.75237 | ₹54,752.37 |
| 2,000 | ₹50.48585 | ₹1,00,971.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹41.24645 | ₹1,64,985.80 |