
SA2K-E3/5AT | |
|---|---|
DigiKey Part Number | SA2K-E3/5ATGITR-ND - Tape & Reel (TR) SA2K-E3/5ATGICT-ND - Cut Tape (CT) SA2K-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2K-E3/5AT |
Description | DIODE STANDARD 800V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 3 µA @ 800 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.96000 | ₹169.60 |
| 100 | ₹13.80080 | ₹1,380.08 |
| 500 | ₹9.76962 | ₹4,884.81 |
| 1,000 | ₹9.16764 | ₹9,167.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹7.48979 | ₹56,173.43 |