Image for SA2K-E3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2K-E3/61T

DigiKey Part Number
SA2K-E3/61TGITR-ND - Tape & Reel (TR)
SA2K-E3/61TGICT-ND - Cut Tape (CT)
SA2K-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA2K-E3/61T
Description
DIODE STANDARD 800V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
3 µA @ 800 V
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,969
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹14.63000₹146.30
100₹13.80080₹1,380.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₹7.49008₹13,482.14
Manufacturers Standard Package