Diode 200 V 3A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

SE8D30D-M3/H

DigiKey Part Number
112-SE8D30D-M3/HTR-ND - Tape & Reel (TR)
112-SE8D30D-M3/HCT-ND - Cut Tape (CT)
112-SE8D30D-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE8D30D-M3/H
Description
DIODE STANDARD 200V 3A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,640
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹40.07000₹400.70
100₹25.71000₹2,571.00
500₹19.52992₹9,764.96
1,000₹17.53574₹17,535.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹14.69490₹51,432.15
7,000₹13.46471₹94,252.97
Manufacturers Standard Package