


SEG10FG-M3/H | |
---|---|
DigiKey Part Number | 112-SEG10FG-M3/HTR-ND - Tape & Reel (TR) 112-SEG10FG-M3/HCT-ND - Cut Tape (CT) 112-SEG10FG-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEG10FG-M3/H |
Description | DIODE STANDARD 400V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 7.3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹14.28700 | ₹142.87 |
100 | ₹11.50070 | ₹1,150.07 |
500 | ₹8.51372 | ₹4,256.86 |
1,000 | ₹7.54822 | ₹7,548.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹4.75025 | ₹14,250.75 |
6,000 | ₹4.52574 | ₹27,154.44 |
9,000 | ₹4.50237 | ₹40,521.33 |
15,000 | ₹4.43061 | ₹66,459.15 |
21,000 | ₹4.41536 | ₹92,722.56 |
30,000 | ₹4.35444 | ₹1,30,633.20 |
75,000 | ₹4.12251 | ₹3,09,188.25 |
1,50,000 | ₹4.04059 | ₹6,06,088.50 |