DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SEG10FGHM3/H

DigiKey Part Number
112-SEG10FGHM3/HTR-ND - Tape & Reel (TR)
112-SEG10FGHM3/HCT-ND - Cut Tape (CT)
112-SEG10FGHM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEG10FGHM3/H
Description
DIODE STANDARD 400V 1A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 700 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
7.3pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹15.53000₹155.30
100₹12.45020₹1,245.02
500₹9.24494₹4,622.47
1,000₹8.20668₹8,206.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹5.64653₹16,939.59
6,000₹5.14692₹30,881.52
9,000₹4.96559₹44,690.31
15,000₹4.84574₹72,686.10
21,000₹4.82936₹1,01,416.56
30,000₹4.72150₹1,41,645.00
75,000₹4.56380₹3,42,285.00
1,50,000₹4.38674₹6,58,011.00
Manufacturers Standard Package