SM15T100CA-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 7,774
Unit Price: ₹87.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,980
Unit Price: ₹90.39000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,878
Unit Price: ₹62.43000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹13.70611
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹17.91780
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,107
Unit Price: ₹39.14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹22.09595
Datasheet
137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T100CA-E3/9AT

DigiKey Part Number
SM15T100CA-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T100CA-E3/9AT
Description
TVS DIODE 85.5VWM 137V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹27.58732₹96,555.62
7,000₹25.55639₹1,78,894.73
10,500₹24.52194₹2,57,480.37
17,500₹23.87894₹4,17,881.45
Manufacturers Standard Package