
SMA6F36A-M3/H | |
---|---|
DigiKey Part Number | 112-SMA6F36A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F36A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F36A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | Vishay General Semiconductor - Diodes Division |
Manufacturer Product Number | SMA6F36A-M3/H |
Description | TVS DIODE 36VWM 58.3VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.3V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹44.37000 | ₹44.37 |
10 | ₹27.06600 | ₹270.66 |
100 | ₹17.15340 | ₹1,715.34 |
500 | ₹12.86730 | ₹6,433.65 |
1,000 | ₹11.48384 | ₹11,483.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | ₹9.49518 | ₹33,233.13 |
7,000 | ₹8.60778 | ₹60,254.46 |
10,500 | ₹7.09920 | ₹74,541.60 |
17,500 | ₹7.05483 | ₹1,23,459.52 |
24,500 | ₹7.01046 | ₹1,71,756.27 |
35,000 | ₹6.65550 | ₹2,32,942.50 |